100 Position Connector Plug, Center Strip Contacts Through Hole, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5176381-4

DigiKey Part Number
5176381-4-ND
Manufacturer
Manufacturer Product Number
5176381-4
Description
CONN PLUG 100POS R/A GOLD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 Position Connector Plug, Center Strip Contacts Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
5176381-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
100
Pitch
0.050" (1.27mm)
Number of Rows
2
Mounting Type
Through Hole, Right Angle
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
11.8µin (0.30µm)
Mated Stacking Heights
-
Height Above Board
0.335" (8.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 174 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
600383,26670 Kč229 960,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:383,26670 Kč
Unit Price with VAT:463,75271 Kč

Other Suppliers on DigiKey

174In Stock
Ships from WEC