
5767143-6 | |
|---|---|
DigiKey Part Number | 5767143-6-ND |
Manufacturer | |
Manufacturer Product Number | 5767143-6 |
Description | CONN RCP 228P EDGE PALLAD-NICKEL |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 228 Position Connector Receptacle, Center Strip Contacts Board Edge, Straddle Mount Palladium-Nickel |
Datasheet | Datasheet |
EDA/CAD Models | 5767143-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 228 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Board Edge, Straddle Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Palladium-Nickel | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 378 | 2 737,23540 Kč | 1 034 674,98 Kč |
| Unit Price without VAT: | 2 737,23540 Kč |
|---|---|
| Unit Price with VAT: | 3 312,05483 Kč |







