
5767025-6 | |
|---|---|
DigiKey Part Number | 5767025-6-ND |
Manufacturer | |
Manufacturer Product Number | 5767025-6 |
Description | CONN PLUG 228POS SMD GOLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 228 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5767025-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 228 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 17.96mm, 27mm | |
Height Above Board | 0.699" (17.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 3 317,53000 Kč | 796 207,20 Kč |
| Unit Price without VAT: | 3 317,53000 Kč |
|---|---|
| Unit Price with VAT: | 4 014,21130 Kč |







