
5767081-6 | |
|---|---|
DigiKey Part Number | A144408-ND |
Manufacturer | |
Manufacturer Product Number | 5767081-6 |
Description | CONN RCPT 228P SMD PALLAD-NICKEL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 228 Position Connector Receptacle, Center Strip Contacts Surface Mount Palladium-Nickel |
Datasheet | Datasheet |
EDA/CAD Models | 5767081-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 228 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Palladium-Nickel | |
Contact Finish Thickness | 5.00µin (0.127µm) | |
Mated Stacking Heights | 6.6mm, 9mm, 10.92mm, 12.57mm, 17.96mm, 18.75mm, 20mm, 22.86mm | |
Height Above Board | 0.236" (6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 562,81000 Kč | 2 562,81 Kč |
| 12 | 2 150,68500 Kč | 25 808,22 Kč |
| 30 | 2 016,16500 Kč | 60 484,95 Kč |
| 54 | 1 934,38630 Kč | 104 456,86 Kč |
| 102 | 1 860,07078 Kč | 189 727,22 Kč |
| Unit Price without VAT: | 2 562,81000 Kč |
|---|---|
| Unit Price with VAT: | 3 101,00010 Kč |










