
1-5767007-3 | |
|---|---|
DigiKey Part Number | A99285-ND |
Manufacturer | |
Manufacturer Product Number | 1-5767007-3 |
Description | CONN PLUG 228POS SMD GOLD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 228 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-5767007-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 228 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 6.6mm, 15.62mm | |
Height Above Board | 0.251" (6.38mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 216,47000 Kč | 3 216,47 Kč |
| 12 | 2 699,32750 Kč | 32 391,93 Kč |
| 30 | 2 530,52500 Kč | 75 915,75 Kč |
| 54 | 2 427,88593 Kč | 131 105,84 Kč |
| Unit Price without VAT: | 3 216,47000 Kč |
|---|---|
| Unit Price with VAT: | 3 891,92870 Kč |









