
5749609-1 | |
|---|---|
DigiKey Part Number | A33495-ND |
Manufacturer | |
Manufacturer Product Number | 5749609-1 |
Description | CONN BACKSHELL 26POS 75DEG SHLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 26 Position Two Piece Backshell Connector Silver 75° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 5749609-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 26 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 75° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Spring Lock | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,43000 Kč | 320,43 Kč |
| 10 | 272,30200 Kč | 2 723,02 Kč |
| 25 | 255,24320 Kč | 6 381,08 Kč |
| 50 | 243,06020 Kč | 12 153,01 Kč |
| 100 | 231,46310 Kč | 23 146,31 Kč |
| 250 | 216,98072 Kč | 54 245,18 Kč |
| 500 | 206,63502 Kč | 103 317,51 Kč |
| 1 000 | 196,78528 Kč | 196 785,28 Kč |
| Unit Price without VAT: | 320,43000 Kč |
|---|---|
| Unit Price with VAT: | 387,72030 Kč |







