26 Position D-Type Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position D-Type Plug, Male Pins Connector
1-5749111-0
1-5749111-0

1-5749111-0

DigiKey Part Number
A33482-ND
Manufacturer
Manufacturer Product Number
1-5749111-0
Description
CONN D-TYPE PLUG 26POS IDC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
26 Position D-Type Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
1-5749111-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.100 Row to Row
Contact Type
Signal
Flange Feature
-
Termination
IDC, Ribbon Cable
Shell Material, Finish
Steel, Tin-Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Backset Spacing
-
Features
Shielded
Voltage Rating
30V
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 708
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1347,94000 Kč347,94 Kč
21280,61333 Kč5 892,88 Kč
42267,21952 Kč11 223,22 Kč
63259,68190 Kč16 359,96 Kč
105250,49410 Kč26 301,88 Kč
252235,49925 Kč59 345,81 Kč
504224,27280 Kč113 033,49 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:347,94000 Kč
Unit Price with VAT:421,00740 Kč