26 Position D-Type Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position D-Type Receptacle, Female Sockets Connector
787171-2
787171-2

787171-2

DigiKey Part Number
A23733-ND
Manufacturer
Manufacturer Product Number
787171-2
Description
CONN D-TYPE RCPT 26POS R/A SLDR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 Position D-Type Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
787171-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.100 Row to Row
Contact Type
Signal
Flange Feature
Housing/Shell (2-56); Latchblocks, Rails
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Backset Spacing
0.146" (3.71mm)
Features
Board Lock, Shielded
Voltage Rating
30V
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1241,48000 Kč241,48 Kč
14200,33571 Kč2 804,70 Kč
28190,77429 Kč5 341,68 Kč
56181,66643 Kč10 173,32 Kč
112172,99723 Kč19 375,69 Kč
252163,38111 Kč41 172,04 Kč
504155,58976 Kč78 417,24 Kč
1 008148,17338 Kč149 358,77 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:241,48000 Kč
Unit Price with VAT:292,19080 Kč