
5749205-1 | |
|---|---|
DigiKey Part Number | A33499-ND |
Manufacturer | |
Manufacturer Product Number | 5749205-1 |
Description | CONN BACKSHELL 80POS 75DEG SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80 Position Two Piece Backshell Connector Silver 75° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 5749205-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 80 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 75° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Spring Lock | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 464,27000 Kč | 464,27 Kč |
| 10 | 394,63600 Kč | 3 946,36 Kč |
| 25 | 369,91760 Kč | 9 247,94 Kč |
| 50 | 352,26240 Kč | 17 613,12 Kč |
| 100 | 335,45770 Kč | 33 545,77 Kč |
| 250 | 314,47612 Kč | 78 619,03 Kč |
| 500 | 299,48482 Kč | 149 742,41 Kč |
| Unit Price without VAT: | 464,27000 Kč |
|---|---|
| Unit Price with VAT: | 561,76670 Kč |












