



5749190-1 | |
|---|---|
DigiKey Part Number | A33489-ND |
Manufacturer | |
Manufacturer Product Number | 5749190-1 |
Description | CONN BACKSHELL 20POS 180DEG SHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 5749190-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 20 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Spring Lock | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,59000 Kč | 296,59 Kč |
| 10 | 252,09500 Kč | 2 520,95 Kč |
| 25 | 236,29880 Kč | 5 907,47 Kč |
| 50 | 225,01600 Kč | 11 250,80 Kč |
| 100 | 214,28060 Kč | 21 428,06 Kč |
| 250 | 200,87340 Kč | 50 218,35 Kč |
| 500 | 191,29608 Kč | 95 648,04 Kč |
| 1 000 | 190,02993 Kč | 190 029,93 Kč |
| Unit Price without VAT: | 296,59000 Kč |
|---|---|
| Unit Price with VAT: | 358,87390 Kč |












