
Category | Shielding Shielded |
Manufacturer 3M | Primary Material Metal |
Series | Material Zinc Alloy |
Packaging Box | Plating Nickel |
Part Status Active | Hardware Assembly Hardware, Cable Clamp |
Accessory Type Two Piece Backshell | Features Latch Lock |
Number of Positions 20 | Color Silver |
Cable Type Round | Base Product Number |
Cable Exit 180° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,72000 Kč | 309,72 Kč |
| 10 | 263,14700 Kč | 2 631,47 Kč |
| 25 | 246,65920 Kč | 6 166,48 Kč |
| 50 | 234,88780 Kč | 11 744,39 Kč |
| 100 | 223,67910 Kč | 22 367,91 Kč |
| 300 | 207,00737 Kč | 62 102,21 Kč |
| 500 | 199,68762 Kč | 99 843,81 Kč |
| 1 000 | 190,16923 Kč | 190 169,23 Kč |
| Unit Price without VAT: | 309,72000 Kč |
|---|---|
| Unit Price with VAT: | 374,76120 Kč |



