



5745968-8 | |
|---|---|
DigiKey Part Number | A34078-ND |
Manufacturer | |
Manufacturer Product Number | 5745968-8 |
Description | CONN D-SUB PLUG 25POS VERT SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5745968-8 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tube | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyester |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,28000 Kč | 226,28 Kč |
| 10 | 192,24600 Kč | 1 922,46 Kč |
| 30 | 177,89733 Kč | 5 336,92 Kč |
| 50 | 171,59900 Kč | 8 579,95 Kč |
| 100 | 163,40910 Kč | 16 340,91 Kč |
| 250 | 153,18448 Kč | 38 296,12 Kč |
| 500 | 145,87880 Kč | 72 939,40 Kč |
| 1 000 | 138,92412 Kč | 138 924,12 Kč |
| Unit Price without VAT: | 226,28000 Kč |
|---|---|
| Unit Price with VAT: | 273,79880 Kč |
















