Infrared (IR) Emitter 835nm 7.6V 1A 95° 8-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZ4-00R408-0000

DigiKey Part Number
475-LZ4-00R408-0000TR-ND - Tape & Reel (TR)
475-LZ4-00R408-0000CT-ND - Cut Tape (CT)
475-LZ4-00R408-0000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LZ4-00R408-0000
Description
EMITTER IR 835NM 1A SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 835nm 7.6V 1A 95° 8-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LZ4-00R408-0000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
7.6V
Manufacturer
ams-OSRAM USA INC.
Viewing Angle
95°
Series
Orientation
Top View
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
125°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Type
Infrared (IR)
Package / Case
8-SMD, No Lead Exposed Pad
Current - DC Forward (If) (Max)
1A
Base Product Number
Wavelength
835nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 692
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1303,00000 Kč303,00 Kč
10236,24800 Kč2 362,48 Kč
100197,35810 Kč19 735,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250186,94436 Kč46 736,09 Kč
500180,46396 Kč90 231,98 Kč
750177,14837 Kč132 861,28 Kč
Manufacturers Standard Package
Unit Price without VAT:303,00000 Kč
Unit Price with VAT:366,63000 Kč