
LZ1-00R402-0000 | |
|---|---|
DigiKey Part Number | 475-LZ1-00R402-0000-ND |
Manufacturer | |
Manufacturer Product Number | LZ1-00R402-0000 |
Description | LED EMITTER LZ1-2 INFRARED - 850 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.8V 1.2A 640mW/sr @ 1A 100° 4-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LZ1-00R402-0000 Models |
Category | Wavelength 850nm |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 1.8V |
Series | Viewing Angle 100° |
Packaging Strip | Orientation Top View |
Part Status Active | Operating Temperature 125°C (TJ) |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 1.2A | Package / Case 4-SMD, No Lead Exposed Pad |
Radiant Intensity (Ie) Min @ If 640mW/sr @ 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,28000 Kč | 94,28 Kč |
| 10 | 69,77600 Kč | 697,76 Kč |
| 100 | 55,25830 Kč | 5 525,83 Kč |
| 500 | 48,90308 Kč | 24 451,54 Kč |
| 1 000 | 46,83604 Kč | 46 836,04 Kč |
| 2 000 | 45,08712 Kč | 90 174,24 Kč |
| Unit Price without VAT: | 94,28000 Kč |
|---|---|
| Unit Price with VAT: | 114,07880 Kč |





