LED Lighting Color LZ4 Amber 593nm (588nm ~ 598nm) 2828 (7070 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZ4-00A108-0000

DigiKey Part Number
475-LZ4-00A108-0000TR-ND - Tape & Reel (TR)
475-LZ4-00A108-0000CT-ND - Cut Tape (CT)
475-LZ4-00A108-0000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LZ4-00A108-0000
Description
LED LZ4 AMBER 593NM SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
LED Lighting Color LZ4 Amber 593nm (588nm ~ 598nm) 2828 (7070 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LZ4-00A108-0000 Models
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
365lm (285lm ~ 445lm)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
100°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2828 (7070 Metric)
Color
Supplier Device Package
SMD
Wavelength
593nm (588nm ~ 598nm)
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Current - Test
700mA
Height - Seated (Max)
0.154" (3.90mm)
Voltage - Forward (Vf) (Typ)
10V
Thermal Resistance of Package
2.8°C/W
Lumens/Watt @ Current - Test
52 lm/W
Base Product Number
Current - Max
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 322
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1280,95000 Kč280,95 Kč
10218,27400 Kč2 182,74 Kč
100181,82380 Kč18 182,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250172,05760 Kč43 014,40 Kč
500165,97996 Kč82 989,98 Kč
750162,87001 Kč122 152,51 Kč
1 250159,36340 Kč199 204,25 Kč
Manufacturers Standard Package
Unit Price without VAT:280,95000 Kč
Unit Price with VAT:339,94950 Kč