



5745183-7 | |
|---|---|
DigiKey Part Number | A34047-ND |
Manufacturer | |
Manufacturer Product Number | 5745183-7 |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5745183-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 6A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 125V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyamide (PA), Nylon, Glass Filled | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,07000 Kč | 286,07 Kč |
| 17 | 234,18765 Kč | 3 981,19 Kč |
| 34 | 223,00000 Kč | 7 582,00 Kč |
| 51 | 216,71176 Kč | 11 052,30 Kč |
| 102 | 206,37049 Kč | 21 049,79 Kč |
| 255 | 193,45941 Kč | 49 332,15 Kč |
| 510 | 184,23496 Kč | 93 959,83 Kč |
| 1 003 | 182,65104 Kč | 183 198,99 Kč |
| Unit Price without VAT: | 286,07000 Kč |
|---|---|
| Unit Price with VAT: | 346,14470 Kč |










