



529801B02500G | |
|---|---|
DigiKey Part Number | HS349-ND |
Manufacturer | |
Manufacturer Product Number | 529801B02500G |
Description | HEATSINK TO-218 W/PINS 1.5"TALL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-218 Aluminum 10.0W @ 50°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 529801B02500G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.500" (38.10mm) | |
Width | 1.650" (41.91mm) | |
Diameter | - | |
Fin Height | 1.000" (25.40mm) | |
Power Dissipation @ Temperature Rise | 10.0W @ 50°C | |
Thermal Resistance @ Forced Air Flow | 2.00°C/W @ 500 LFM | |
Thermal Resistance @ Natural | 5.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,43000 Kč | 198,43 Kč |
| 10 | 175,69000 Kč | 1 756,90 Kč |
| 25 | 167,34560 Kč | 4 183,64 Kč |
| 50 | 161,29400 Kč | 8 064,70 Kč |
| 180 | 150,67000 Kč | 27 120,60 Kč |
| 360 | 145,20817 Kč | 52 274,94 Kč |
| 540 | 142,10202 Kč | 76 735,09 Kč |
| 1 080 | 136,94137 Kč | 147 896,68 Kč |
| Unit Price without VAT: | 198,43000 Kč |
|---|---|
| Unit Price with VAT: | 240,10030 Kč |











