



5650858-5 | |
|---|---|
DigiKey Part Number | A32829-ND |
Manufacturer | |
Manufacturer Product Number | 5650858-5 |
Description | CONN DIN RCPT 32POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5650858-5 Models |
Category | Style B/2 (1/2 B) |
Manufacturer TE Connectivity AMP Connectors | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 32 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Polymer Thermoplastic, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCN10-32S-2.54DSA(72) | Hirose Electric Co Ltd | 421 | H124227-ND | 112,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,11000 Kč | 120,11 Kč |
| 10 | 102,02900 Kč | 1 020,29 Kč |
| 40 | 92,50675 Kč | 3 700,27 Kč |
| 80 | 88,08925 Kč | 7 047,14 Kč |
| 120 | 85,60358 Kč | 10 272,43 Kč |
| 280 | 80,63682 Kč | 22 578,31 Kč |
| 520 | 77,19148 Kč | 40 139,57 Kč |
| 1 000 | 73,71369 Kč | 73 713,69 Kč |
| 2 520 | 69,06559 Kč | 174 045,29 Kč |
| Unit Price without VAT: | 120,11000 Kč |
|---|---|
| Unit Price with VAT: | 145,33310 Kč |





