32 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle
5536386-5
5536386-5

5536386-5

DigiKey Part Number
A144385-ND
Manufacturer
Manufacturer Product Number
5536386-5
Description
CONN DIN PLUG 32POS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5536386-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug, Male Pins
Number of Positions
32
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
2
Style
B/2 (1/2 B)
Level, Class
2
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Material - Insulation
Polymer Thermoplastic, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 254
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1178,69000 Kč178,69 Kč
10151,81600 Kč1 518,16 Kč
28141,15893 Kč3 952,45 Kč
56134,41714 Kč7 527,36 Kč
112128,00152 Kč14 336,17 Kč
252120,88516 Kč30 463,06 Kč
504115,11986 Kč58 020,41 Kč
1 008109,63060 Kč110 507,64 Kč
Manufacturers Standard Package
Unit Price without VAT:178,69000 Kč
Unit Price with VAT:216,21490 Kč