12 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black
5650118-3
5650118-3

5650118-3

DigiKey Part Number
A115473-ND
Manufacturer
Manufacturer Product Number
5650118-3
Description
CONN EDGE DUAL FMALE 12POS 0.100
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black
Datasheet
 Datasheet
EDA/CAD Models
5650118-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
12
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Number of Rows
2
Pitch
0.100" (2.54mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 85°C
Material - Insulation
Polyester, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 092
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
199,74000 Kč99,74 Kč
1084,83200 Kč848,32 Kč
2579,51520 Kč1 987,88 Kč
5075,71460 Kč3 785,73 Kč
10072,09870 Kč7 209,87 Kč
28067,04586 Kč18 772,84 Kč
56063,84666 Kč35 754,13 Kč
1 12060,80139 Kč68 097,56 Kč
2 52057,42378 Kč144 707,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:99,74000 Kč
Unit Price with VAT:120,68540 Kč