Position Female Connector Non Specified - Dual Edge Gold Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2344604-1

DigiKey Part Number
A145147TR-ND - Tape & Reel (TR)
A145147CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2344604-1
Description
CONN EDGE DUAL FMALE GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Position Female Connector Non Specified - Dual Edge Gold Black
Datasheet
 Datasheet
EDA/CAD Models
2344604-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
-
Card Thickness
-
Number of Rows
2
Pitch
-
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Solder
Contact Material
Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 85°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 444
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1151,61000 Kč151,61 Kč
10128,88600 Kč1 288,86 Kč
25120,80560 Kč3 020,14 Kč
50115,03960 Kč5 751,98 Kč
100109,54660 Kč10 954,66 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
300103,40537 Kč31 021,61 Kč
60098,47362 Kč59 084,17 Kč
90095,69886 Kč86 128,97 Kč
1 50092,31491 Kč138 472,36 Kč
2 10090,15191 Kč189 319,01 Kč
Manufacturers Standard Package
Unit Price without VAT:151,61000 Kč
Unit Price with VAT:183,44810 Kč