Similar
Similar

5646534-1 | |
|---|---|
DigiKey Part Number | A144396-ND |
Manufacturer | |
Manufacturer Product Number | 5646534-1 |
Description | CONN HEADER 154POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5646534-1 Models |
Category | Number of Rows 5 + 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tube | Connector Usage Backplane |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style AB 22 | Current Rating (Amps) 1.5 A |
Number of Positions 154 (110 + 44 Ground) | Voltage Rating 500Vrms |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17141461201 | HARTING | 0 | 17141461201-ND | 346,48545 Kč | Similar |
| 17141462201 | HARTING | 9 | 1195-5282-ND | 307,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,07000 Kč | 221,07 Kč |
| 11 | 186,67545 Kč | 2 053,43 Kč |
| 33 | 172,74030 Kč | 5 700,43 Kč |
| 55 | 166,62400 Kč | 9 164,32 Kč |
| 110 | 158,67245 Kč | 17 453,97 Kč |
| 253 | 149,62047 Kč | 37 853,98 Kč |
| 506 | 142,48468 Kč | 72 097,25 Kč |
| 1 001 | 135,79680 Kč | 135 932,60 Kč |
| Unit Price without VAT: | 221,07000 Kč |
|---|---|
| Unit Price with VAT: | 267,49470 Kč |




