
5646489-1 | |
|---|---|
DigiKey Part Number | A97859-ND |
Manufacturer | |
Manufacturer Product Number | 5646489-1 |
Description | CONN RECEPT 110POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 110 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5646489-1 Models |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Termination Press-Fit |
Series | Connector Usage CompactPCI RJ5 |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1.5 A |
Connector Style AB 22 | Voltage Rating 500Vrms |
Number of Positions 110 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Features Upper Shield |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,89000 Kč | 367,89 Kč |
| 12 | 308,60917 Kč | 3 703,31 Kč |
| 36 | 285,57556 Kč | 10 280,72 Kč |
| 60 | 275,46983 Kč | 16 528,19 Kč |
| 108 | 264,28361 Kč | 28 542,63 Kč |
| 252 | 248,95841 Kč | 62 737,52 Kč |
| 504 | 237,08897 Kč | 119 492,84 Kč |
| Unit Price without VAT: | 367,89000 Kč |
|---|---|
| Unit Price with VAT: | 445,14690 Kč |





