


17141462201 | |
|---|---|
DigiKey Part Number | 1195-5282-ND |
Manufacturer | |
Manufacturer Product Number | 17141462201 |
Description | CONN HEADER 146POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 146 (110 + 36 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 17141462201 Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer HARTING | Number of Rows 5 + 2 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Press-Fit |
Part Status Active | Connector Usage Backplane-to-Daughtercard |
Connector Type Header, Male Pins | Contact Finish Gold or Gold-Palladium |
Connector Style AB 22 | Current Rating (Amps) 1 A |
Number of Positions 146 (110 + 36 Ground) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,20000 Kč | 307,20 Kč |
| 11 | 259,34727 Kč | 2 852,82 Kč |
| 33 | 240,00242 Kč | 7 920,08 Kč |
| 55 | 231,50364 Kč | 12 732,70 Kč |
| 110 | 220,45782 Kč | 24 250,36 Kč |
| 253 | 207,88482 Kč | 52 594,86 Kč |
| 506 | 197,97310 Kč | 100 174,39 Kč |
| 1 001 | 188,68081 Kč | 188 869,49 Kč |
| Unit Price without VAT: | 307,20000 Kč |
|---|---|
| Unit Price with VAT: | 371,71200 Kč |


