
55852-1 | |
|---|---|
DigiKey Part Number | 55852-1-ND |
Manufacturer | |
Manufacturer Product Number | 55852-1 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 55852-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated with Heat Shrink |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper, ETP |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.032" (0.81mm) | Insulation Diameter 0.190" (4.83mm) |
Width - Outer Edges 0.310" (7.87mm) | Material - Insulation Polyolefin |
Length - Overall 1.218" (30.94mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8-55852-2 | TE Connectivity AMP Connectors | 1 120 | A09071-ND | 84,05000 Kč | Parametric Equivalent |
| 0191640038 | Molex | 7 259 | WM22977-ND | 18,35000 Kč | Parametric Equivalent |
| BU-191640034 | Mueller Electric Co | 490 | 314-BU-191640034-ND | 11,05000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,68000 Kč | 55,68 Kč |
| 10 | 47,21700 Kč | 472,17 Kč |
| 25 | 44,26360 Kč | 1 106,59 Kč |
| 50 | 42,14480 Kč | 2 107,24 Kč |
| 100 | 40,13220 Kč | 4 013,22 Kč |
| 250 | 37,61832 Kč | 9 404,58 Kč |
| 500 | 35,82266 Kč | 17 911,33 Kč |
| 1 000 | 34,11334 Kč | 34 113,34 Kč |
| 3 000 | 31,57071 Kč | 94 712,13 Kč |
| Unit Price without VAT: | 55,68000 Kč |
|---|---|
| Unit Price with VAT: | 67,37280 Kč |



