
BU-191640034 | |
|---|---|
DigiKey Part Number | 314-BU-191640034-ND |
Manufacturer | |
Manufacturer Product Number | BU-191640034 |
Description | 16-14 HEAT SHRINK NYAX #10 RING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Mueller Electric Co | Termination Crimp |
Packaging Bag | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Insulated with Heat Shrink |
Terminal Type Circular | Color Blue |
Stud/Tab Size 10 Stud | Contact Material Copper Alloy |
Thickness 0.030" (0.76mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.324" (8.23mm) | Insulation Diameter 0.180" (4.57mm) |
Length - Overall 1.180" (29.97mm) | Material - Insulation Nyax |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 Kč | 11,05 Kč |
| 10 | 9,59400 Kč | 95,94 Kč |
| 25 | 9,38480 Kč | 234,62 Kč |
| 100 | 8,96790 Kč | 896,79 Kč |
| 500 | 8,75932 Kč | 4 379,66 Kč |
| 1 000 | 8,55076 Kč | 8 550,76 Kč |
| Unit Price without VAT: | 11,05000 Kč |
|---|---|
| Unit Price with VAT: | 13,37050 Kč |


