5558503-1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HARTING
In Stock: 158
Unit Price: 169,87000 Kč
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 374
Unit Price: 233,66000 Kč
Datasheet
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5e
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5558503-1

DigiKey Part Number
A31470-ND
Manufacturer
Manufacturer Product Number
5558503-1
Description
CONN MOD JACK 8P8C R/A SHIELDED
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5e
Datasheet
 Datasheet
EDA/CAD Models
5558503-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
4
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded
Ratings
Cat5e
Features
Board Guide
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1511,73000 Kč511,73 Kč
10434,97700 Kč4 349,77 Kč
25407,74680 Kč10 193,67 Kč
50388,28840 Kč19 414,42 Kč
100369,76640 Kč36 976,64 Kč
320345,10950 Kč110 435,04 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:511,73000 Kč
Unit Price with VAT:619,19330 Kč