Circuit Breaker Thermal Magnetic 10A 690 V AC DC Rotary DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RV27111JD10

DigiKey Part Number
3473-3RV27111JD10-ND
Manufacturer
Manufacturer Product Number
3RV27111JD10
Description
TMCB UL489 S00 10A SCREW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 10A 690 V AC DC Rotary DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
10A
Voltage Rating - AC
690 V
Actuator Type
Rotary
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CE, CSA, EAC, UL489, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
111 722,96000 Kč11 722,96 Kč
59 708,76600 Kč48 543,83 Kč
108 945,17600 Kč89 451,76 Kč
Manufacturers Standard Package
Unit Price without VAT:11 722,96000 Kč
Unit Price with VAT:14 184,78160 Kč