
5054134010 | |
|---|---|
DigiKey Part Number | 900-5054134010-ND |
Manufacturer | |
Manufacturer Product Number | 5054134010 |
Description | 0.35 B/B REC ASSY 40CKT EMBSTP P |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5054134010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 000 | 9,43032 Kč | 396 073,44 Kč |
| Unit Price without VAT: | 9,43032 Kč |
|---|---|
| Unit Price with VAT: | 11,41069 Kč |


