
5052744012 | |
|---|---|
DigiKey Part Number | 23-5052744012TR-ND - Tape & Reel (TR) 23-5052744012CT-ND - Cut Tape (CT) 23-5052744012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5052744012 |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Pick and Place, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.8mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.026" (0.65mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 14,19500 Kč | 141,95 Kč |
| 25 | 13,29600 Kč | 332,40 Kč |
| 50 | 12,65760 Kč | 632,88 Kč |
| 100 | 12,05290 Kč | 1 205,29 Kč |
| 250 | 11,29692 Kč | 2 824,23 Kč |
| 500 | 10,75686 Kč | 5 378,43 Kč |
| 1 000 | 10,24303 Kč | 10 243,03 Kč |
| 2 500 | 9,60171 Kč | 24 004,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 9,10776 Kč | 63 754,32 Kč |
| 14 000 | 8,67340 Kč | 121 427,60 Kč |
| 21 000 | 8,42899 Kč | 177 008,79 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |



