24 Position Receptacle Connector Panel Mount IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Receptacle Connector Panel Mount IDC
5554349-1
5554349-1

5554349-1

DigiKey Part Number
A33601-ND
Manufacturer
Manufacturer Product Number
5554349-1
Description
CONN RCPT 24POS PNL MNT IDC
Customer Reference
Detailed Description
24 Position Receptacle Connector Panel Mount IDC
Datasheet
 Datasheet
EDA/CAD Models
5554349-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
24
Number of Rows
2
Mounting Type
Panel Mount
Termination
IDC
Flange Feature
Housing/Shell (Unthreaded)
Type
-
Features
Shielded
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 195
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1396,58000 Kč396,58 Kč
10337,05300 Kč3 370,53 Kč
25315,93520 Kč7 898,38 Kč
50300,85500 Kč15 042,75 Kč
100286,50310 Kč28 650,31 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:396,58000 Kč
Unit Price with VAT:479,86180 Kč