Image for 5552232-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5552232-1

DigiKey Part Number
5552232-1-ND
Manufacturer
Manufacturer Product Number
5552232-1
Description
CONN PLUG 36POS VERT SOLDER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
36 Position Plug Connector Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
5552232-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Style
Center Strip Contacts
Connector Type
Plug
Number of Positions
36
Number of Rows
2
Mounting Type
Through Hole
Termination
Solder
Flange Feature
Board Side
Type
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 658 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 200172,75544 Kč207 306,53 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:172,75544 Kč
Unit Price with VAT:209,03408 Kč

Other Suppliers on DigiKey

658In Stock
Ships from WEC