
554954-2 | |
|---|---|
DigiKey Part Number | A24315-ND |
Manufacturer | |
Manufacturer Product Number | 554954-2 |
Description | CONN PLUG 50POS STR IDC |
Customer Reference | |
Detailed Description | 50 Position Plug Connector Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | 554954-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | Tapped, Threaded (4-40) | |
Type | - | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 519,72000 Kč | 519,72 Kč |
| 10 | 441,67100 Kč | 4 416,71 Kč |
| 25 | 414,01160 Kč | 10 350,29 Kč |
| 50 | 394,25380 Kč | 19 712,69 Kč |
| 100 | 375,44780 Kč | 37 544,78 Kč |
| 250 | 351,96696 Kč | 87 991,74 Kč |
| 500 | 350,91150 Kč | 175 455,75 Kč |
| Unit Price without VAT: | 519,72000 Kč |
|---|---|
| Unit Price with VAT: | 628,86120 Kč |














