Gray Steel, Galvanized, PVC Coated Convoluted, Corrugated Wire Loom, Protective Hose 0.512" (13.00mm) 32.81' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94892

DigiKey Part Number
4862-94892-ND
Manufacturer
Manufacturer Product Number
94892
Description
CONDUIT TYPE SPR-PVC-AS PG11 GRA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Gray Steel, Galvanized, PVC Coated Convoluted, Corrugated Wire Loom, Protective Hose 0.512" (13.00mm) 32.81' (10.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Helukabel USA
Series
Packaging
Spool
Part Status
Active
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
0.512" (13.00mm)
Diameter - Outside
0.669" (17.00mm)
Material
Steel, Galvanized, PVC Coated
Color
Gray
Length
32.81' (10.00m)
Wall Thickness
-
Operating Temperature
-25°C ~ 80°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
-
Environment Protection
-
Features
-
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 967,72000 Kč1 967,72 Kč
21 809,61000 Kč3 619,22 Kč
31 723,16667 Kč5 169,50 Kč
51 620,12200 Kč8 100,61 Kč
71 555,62143 Kč10 889,35 Kč
101 490,08100 Kč14 900,81 Kč
251 386,16200 Kč34 654,05 Kč
Manufacturers Standard Package
Unit Price without VAT:1 967,72000 Kč
Unit Price with VAT:2 380,94120 Kč