



553600-1 | |
|---|---|
DigiKey Part Number | A1563-ND |
Manufacturer | |
Manufacturer Product Number | 553600-1 |
Description | CONN PLUG 36POS STR IDC |
Customer Reference | |
Detailed Description | 36 Position Plug Connector Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 36 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | Housing/Shell (4-40) | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 450,89000 Kč | 450,89 Kč |
| 10 | 383,19400 Kč | 3 831,94 Kč |
| 25 | 359,19720 Kč | 8 979,93 Kč |
| 50 | 342,05820 Kč | 17 102,91 Kč |
| 100 | 325,74030 Kč | 32 574,03 Kč |
| 300 | 301,46757 Kč | 90 440,27 Kč |
| 500 | 300,42938 Kč | 150 214,69 Kč |
| Unit Price without VAT: | 450,89000 Kč |
|---|---|
| Unit Price with VAT: | 545,57690 Kč |












