



552314-1 | |
|---|---|
DigiKey Part Number | A24250-ND |
Manufacturer | |
Manufacturer Product Number | 552314-1 |
Description | CONN RCPT 36POS STR IDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 36 Position Receptacle Connector Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | 552314-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 36 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | Housing/Shell (4-40) | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,02000 Kč | 237,02 Kč |
| 10 | 201,34300 Kč | 2 013,43 Kč |
| 25 | 188,72600 Kč | 4 718,15 Kč |
| 50 | 179,71640 Kč | 8 985,82 Kč |
| 100 | 171,14070 Kč | 17 114,07 Kč |
| 300 | 158,38160 Kč | 47 514,48 Kč |
| 500 | 152,78090 Kč | 76 390,45 Kč |
| 1 000 | 148,60921 Kč | 148 609,21 Kč |
| Unit Price without VAT: | 237,02000 Kč |
|---|---|
| Unit Price with VAT: | 286,79420 Kč |




