Connector Cap (Cover) For CHAMP D-Sub Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-552414-1

DigiKey Part Number
A24278-ND
Manufacturer
Manufacturer Product Number
3-552414-1
Description
90 DEG COVER KIT 36 POS 2 PC PT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) For CHAMP D-Sub Connectors
Datasheet
 Datasheet
EDA/CAD Models
3-552414-1 Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Cap (Cover)
Manufacturer
TE Connectivity AMP Connectors
For Use With/Related Products
CHAMP D-Sub Connectors
Series
Features
Strain Relief
Packaging
Bulk
Number of Positions
36
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 99 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1134,31000 Kč134,31 Kč
10114,14200 Kč1 141,42 Kč
25106,99720 Kč2 674,93 Kč
50101,88740 Kč5 094,37 Kč
10097,01980 Kč9 701,98 Kč
30089,78500 Kč26 935,50 Kč
50086,60872 Kč43 304,36 Kč
1 00082,47850 Kč82 478,50 Kč
2 50077,32110 Kč193 302,75 Kč
Manufacturers Standard Package
Unit Price without VAT:134,31000 Kč
Unit Price with VAT:162,51510 Kč

Other Suppliers on DigiKey

99In Stock
Ships from WEC