Similar
Similar

5532903-7 | |
|---|---|
DigiKey Part Number | A130964-ND |
Manufacturer | |
Manufacturer Product Number | 5532903-7 |
Description | CONN RCPT HD 200POS PCB |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 200 Connector Receptacle, Female Sockets Through Hole, Right Angle Brown High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
EDA/CAD Models | 5532903-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | High Density (HDC, HDI, HPC) | |
Number of Positions | 200 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Brown | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 843,01000 Kč | 2 843,01 Kč |
| 12 | 2 385,84250 Kč | 28 630,11 Kč |
| 28 | 2 251,53821 Kč | 63 043,07 Kč |
| Unit Price without VAT: | 2 843,01000 Kč |
|---|---|
| Unit Price with VAT: | 3 440,04210 Kč |





