532448-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

532448-7

DigiKey Part Number
532448-7-ND
Manufacturer
Manufacturer Product Number
532448-7
Description
CONN HEADER HD 200POS PCB
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
200 Connector Header, Male Pins Through Hole Black High Density (HDC, HDI, HPC)
Datasheet
 Datasheet
EDA/CAD Models
532448-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
High Density (HDC, HDI, HPC)
Number of Positions
200
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
Mating Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-65°C ~ 125°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 50 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
280980,30904 Kč274 486,53 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:980,30904 Kč
Unit Price with VAT:1 186,17394 Kč

Other Suppliers on DigiKey

50In Stock
Ships from WEC