HDI Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HDI Series
532436-7
532436-7

532436-7

DigiKey Part Number
A130962-ND
Manufacturer
Manufacturer Product Number
532436-7
Description
CONN HEADER HD 200POS PCB
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
200 Connector Header, Male Pins Through Hole Black High Density (HDC, HDI, HPC)
Datasheet
 Datasheet
EDA/CAD Models
532436-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
High Density (HDC, HDI, HPC)
Number of Positions
200
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
-
Features
Mating Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-65°C ~ 125°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 431,61000 Kč1 431,61 Kč
121 201,35833 Kč14 416,30 Kč
281 131,68571 Kč31 687,20 Kč
521 083,37462 Kč56 335,48 Kč
1001 063,19130 Kč106 319,13 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 431,61000 Kč
Unit Price with VAT:1 732,24810 Kč