



552301-1 | |
|---|---|
DigiKey Part Number | A24235-ND |
Manufacturer | |
Manufacturer Product Number | 552301-1 |
Description | CONN PLUG 24POS STR IDC |
Customer Reference | |
Detailed Description | 24 Position Plug Connector Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | Tapped, Threaded (4-40) | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| 10 | 55,58200 Kč | 555,82 Kč |
| 25 | 52,10040 Kč | 1 302,51 Kč |
| 50 | 49,60980 Kč | 2 480,49 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |




