
5552740-1 | |
|---|---|
DigiKey Part Number | A31831-ND |
Manufacturer | |
Manufacturer Product Number | 5552740-1 |
Description | CONN RCPT 24POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5552740-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (4-40) | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,00000 Kč | 223,00 Kč |
| 10 | 189,52800 Kč | 1 895,28 Kč |
| 25 | 177,64320 Kč | 4 441,08 Kč |
| 60 | 167,00417 Kč | 10 020,25 Kč |
| 120 | 159,03183 Kč | 19 083,82 Kč |
| 300 | 149,08160 Kč | 44 724,48 Kč |
| 540 | 143,03059 Kč | 77 236,52 Kč |
| 1 020 | 136,76162 Kč | 139 496,85 Kč |
| Unit Price without VAT: | 223,00000 Kč |
|---|---|
| Unit Price with VAT: | 269,83000 Kč |


