
5552791-1 | |
|---|---|
DigiKey Part Number | A31842-ND |
Manufacturer | |
Manufacturer Product Number | 5552791-1 |
Description | CONN RCPT 24POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5552791-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (Unthreaded) | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,46000 Kč | 228,46 Kč |
| 10 | 194,08500 Kč | 1 940,85 Kč |
| 25 | 181,92680 Kč | 4 548,17 Kč |
| 60 | 171,02167 Kč | 10 261,30 Kč |
| 120 | 162,86050 Kč | 19 543,26 Kč |
| 300 | 152,67017 Kč | 45 801,05 Kč |
| 540 | 146,47350 Kč | 79 095,69 Kč |
| 1 020 | 140,05398 Kč | 142 855,06 Kč |
| Unit Price without VAT: | 228,46000 Kč |
|---|---|
| Unit Price with VAT: | 276,43660 Kč |


