
53836-1 | |
|---|---|
DigiKey Part Number | A28064-ND |
Manufacturer | |
Manufacturer Product Number | 53836-1 |
Description | CONN SPADE TERM 10-12AWG #10 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.777" (19.74mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.276" (7.01mm) | |
Length - Termination | 0.278" (7.06mm) | |
Tongue Inside Opening | 0.190" (4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,83000 Kč | 10,83 Kč |
| 10 | 9,12400 Kč | 91,24 Kč |
| 25 | 8,55680 Kč | 213,92 Kč |
| 50 | 8,14860 Kč | 407,43 Kč |
| 100 | 7,75710 Kč | 775,71 Kč |
| 250 | 7,27132 Kč | 1 817,83 Kč |
| 500 | 6,92390 Kč | 3 461,95 Kč |
| 1 000 | 6,59311 Kč | 6 593,11 Kč |
| 2 500 | 6,18010 Kč | 15 450,25 Kč |
| Unit Price without VAT: | 10,83000 Kč |
|---|---|
| Unit Price with VAT: | 13,10430 Kč |





