5352177-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5352177-1

DigiKey Part Number
5352177-1-ND
Manufacturer
Manufacturer Product Number
5352177-1
Description
CONN RECEPT 58POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
58 (55 + 3 Power) Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5352177-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle, Female Sockets
Connector Style
M 11
Number of Positions
58 (55 + 3 Power)
Number of Positions Loaded
55
Pitch
0.079" (2.00mm)
Number of Rows
5
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Connector Usage
Backplane
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Current Rating (Amps)
1.5 A
Voltage Rating
500Vrms
Operating Temperature
-55°C ~ 125°C
Features
Upper Shield
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1270,70000 Kč270,70 Kč
11228,58364 Kč2 514,42 Kč
33211,53333 Kč6 980,60 Kč
55204,04345 Kč11 222,39 Kč
110194,30682 Kč21 373,75 Kč
253183,22403 Kč46 355,68 Kč
506174,48704 Kč88 290,44 Kč
1 001172,00479 Kč172 176,79 Kč
Manufacturers Standard Package
Unit Price without VAT:270,70000 Kč
Unit Price with VAT:327,54700 Kč