4 Connector Plug, Male Blades Board Edge, Through Hole, Right Angle Black Blade Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17610042801

DigiKey Part Number
1195-8070-ND
Manufacturer
Manufacturer Product Number
17610042801
Description
CONN PLUG BLADE PWR 4POS EDGE MT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Connector Plug, Male Blades Board Edge, Through Hole, Right Angle Black Blade Power
Datasheet
 Datasheet
EDA/CAD Models
17610042801 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
HARTING
Mounting Type
Board Edge, Through Hole, Right Angle
Series
Termination
Solder
Packaging
Bulk
Contact Layout, Typical
4 Power
Part Status
Active
Features
Board Guide
Connector Usage
Backplane-to-Daughtercard
Contact Finish
Gold
Connector Type
Plug, Male Blades
Color
Black
Connector Style
Blade Power
Current Rating (Amps)
20A
Number of Positions
4
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Pitch
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1257,57000 Kč257,57 Kč
10218,79500 Kč2 187,95 Kč
30202,47200 Kč6 074,16 Kč
60192,80567 Kč11 568,34 Kč
120183,60658 Kč22 032,79 Kč
270173,40267 Kč46 818,72 Kč
510165,80000 Kč84 558,00 Kč
1 020157,89678 Kč161 054,72 Kč
Manufacturers Standard Package
Unit Price without VAT:257,57000 Kč
Unit Price with VAT:311,65970 Kč