


534206-7 | |
|---|---|
DigiKey Part Number | A26457-ND |
Manufacturer | |
Manufacturer Product Number | 534206-7 |
Description | CONN RCPT 14POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 534206-7 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.320" (8.13mm) |
Connector Type | Contact Length - Post 0.115" (2.92mm) |
Contact Type Female Socket | Operating Temperature -65°C ~ 125°C |
Style Board to Board or Cable | Contact Finish - Post Tin-Lead |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Insulation Material Polyester, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.100" (2.54mm) | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Mounting Type Through Hole | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0901512114 | Molex | 1 598 | WM14838-ND | 115,70000 Kč | Similar |
| SSQ-107-01-F-D | Samtec Inc. | 99 | SSQ-107-01-F-D-ND | 42,42000 Kč | Similar |
| SSQ-107-01-L-D | Samtec Inc. | 0 | SSQ-107-01-L-D-ND | 49,98000 Kč | Similar |
| SSW-107-01-F-D | Samtec Inc. | 4 497 | SAM9144-ND | 36,75000 Kč | Similar |
| SSW-107-01-F-D-LL | Samtec Inc. | 404 | SSW-107-01-F-D-LL-ND | 39,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,77000 Kč | 66,77 Kč |
| 32 | 52,23906 Kč | 1 671,65 Kč |
| 128 | 47,36523 Kč | 6 062,75 Kč |
| 512 | 42,95076 Kč | 21 990,79 Kč |
| 1 024 | 40,90140 Kč | 41 883,03 Kč |
| 5 024 | 36,56377 Kč | 183 696,38 Kč |
| Unit Price without VAT: | 66,77000 Kč |
|---|---|
| Unit Price with VAT: | 80,79170 Kč |










