14 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
C-Grid III 90151 Series
C-Grid III 90151 Series

0901512114

DigiKey Part Number
WM14838-ND
Manufacturer
Manufacturer Product Number
0901512114
Description
CONN RCPT 14POS 0.1 TIN PCB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
14 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
0901512114 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
40.0µin (1.02µm)
Series
Insulation Color
Black
Packaging
Tube
Insulation Height
0.335" (8.51mm)
Part Status
Active
Contact Length - Post
0.114" (2.90mm)
Connector Type
Operating Temperature
-55°C ~ 105°C
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board
Current Rating (Amps)
3A
Number of Positions
Voltage Rating
350V
Number of Positions Loaded
All
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Pitch - Mating
Insulation Material
Polyester, Glass Filled
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Contact Finish Thickness - Post
40.0µin (1.02µm)
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 598
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1115,70000 Kč115,70 Kč
1098,25000 Kč982,50 Kč
10083,49640 Kč8 349,64 Kč
50074,53450 Kč37 267,25 Kč
1 00070,97954 Kč70 979,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:115,70000 Kč
Unit Price with VAT:139,99700 Kč