




86479-5 | |
|---|---|
DigiKey Part Number | A26598-ND |
Manufacturer | |
Manufacturer Product Number | 86479-5 |
Description | CONN HEADER R/A 14POS 2.54MM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 86479-5 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.318" (8.08mm) |
Series | Contact Length - Post 0.110" (2.79mm) |
Packaging Tray | Insulation Height 0.238" (6.05mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A1-14PA-2.54DS(71) | Hirose Electric Co Ltd | 210 | H122998-ND | 58,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,77000 Kč | 209,77 Kč |
| 50 | 159,07240 Kč | 7 953,62 Kč |
| 100 | 151,47960 Kč | 15 147,96 Kč |
| 500 | 135,22670 Kč | 67 613,35 Kč |
| 1 000 | 128,78031 Kč | 128 780,31 Kč |
| Unit Price without VAT: | 209,77000 Kč |
|---|---|
| Unit Price with VAT: | 253,82170 Kč |






