
53244-2 | |
|---|---|
DigiKey Part Number | A100665TR-ND - Tape & Reel (TR) A100665CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 53244-2 |
Description | CONN SPADE TERM 14-16AWG #8 BLU |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 53244-2 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Material Brass |
Terminal Type Spring, Snap | Insulation Diameter 0.118" ~ 0.193" (3.00mm ~ 4.90mm) |
Stud/Tab Size 8 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.244" (6.20mm) | Length - Ring Center to Termination 0.281" (7.14mm) |
Length - Overall 0.872" (22.15mm) | Length - Termination 0.416" (10.57mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.164" (4.17mm) |
Termination Crimp | Base Product Number |
Wire Gauge 14-16 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 9,97400 Kč | 99,74 Kč |
| 25 | 9,34000 Kč | 233,50 Kč |
| 50 | 8,89480 Kč | 444,74 Kč |
| 100 | 8,47060 Kč | 847,06 Kč |
| 250 | 7,93892 Kč | 1 984,73 Kč |
| 500 | 7,55970 Kč | 3 779,85 Kč |
| 1 000 | 7,19853 Kč | 7 198,53 Kč |
| 2 500 | 6,74758 Kč | 16 868,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,61828 Kč | 33 091,40 Kč |
| 10 000 | 6,30253 Kč | 63 025,30 Kč |
| 15 000 | 6,12489 Kč | 91 873,35 Kč |
| 25 000 | 5,90827 Kč | 147 706,75 Kč |
| 35 000 | 5,76981 Kč | 201 943,35 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |











